
N6LPATCH7GR | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH7GR-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH7GR |
Description | 7FT/2.1M LSZH CAT6 ETHERNET CABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 174,85000 Kč | 1 748,50 Kč |
| 25 | 163,88520 Kč | 4 097,13 Kč |
| 50 | 156,06140 Kč | 7 803,07 Kč |
| 100 | 148,61120 Kč | 14 861,12 Kč |
| 250 | 139,31080 Kč | 34 827,70 Kč |
| 500 | 132,66662 Kč | 66 333,31 Kč |
| 1 000 | 126,34119 Kč | 126 341,19 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |

