
C601108007 | |
|---|---|
DigiKey Part Number | BEL26967-ND |
Manufacturer | |
Manufacturer Product Number | C601108007 |
Description | PATCHCORD BCAT6+ CMR GRY 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |

