
C-7FCAT6-GY | |
|---|---|
DigiKey Part Number | 5971-C-7FCAT6-GY-ND |
Manufacturer | |
Manufacturer Product Number | C-7FCAT6-GY |
Description | 7FT GRAY CAT 6 PVC ETHERNET CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,88600 Kč | 2 138,86 Kč |
| 25 | 200,48040 Kč | 5 012,01 Kč |
| 50 | 190,90960 Kč | 9 545,48 Kč |
| 100 | 181,80070 Kč | 18 180,07 Kč |
| 250 | 170,42480 Kč | 42 606,20 Kč |
| 500 | 162,29774 Kč | 81 148,87 Kč |
| 1 000 | 154,56040 Kč | 154 560,40 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |

