73-7773-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 49,64445 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: 138,27000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 208,97000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: 141,40000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 93,02000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 315,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 233,79000 Kč
Datasheet
Image for 73-7773-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7773-3

DigiKey Part Number
116-73-7773-3-ND
Manufacturer
Manufacturer Product Number
73-7773-3
Description
C5E-350MHZ ASSEMBLED,GN,3FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7793-3Cinch Connectivity Solutions0116-73-7793-3-ND49,64445 KčParametric Equivalent
45PATCH3GNStarTech.com85214-45PATCH3GN-ND138,27000 KčParametric Equivalent
C501105003Belden Inc.1BEL26204-ND208,97000 KčParametric Equivalent
M45PATCH3GNStarTech.com85214-M45PATCH3GN-ND141,40000 KčParametric Equivalent
MP-5ERJ45UNNG-003Amphenol Cables on Demand03272-MP-5ERJ45UNNG-003-ND93,02000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20047,78830 Kč9 557,66 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78830 Kč
Unit Price with VAT:57,82384 Kč