Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7771-10 | |
|---|---|
DigiKey Part Number | 116-73-7771-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-7771-10 |
Description | C5E-350MHZ ASSEMBLED,BK,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7791-10 | Cinch Connectivity Solutions | 0 | 116-73-7791-10-ND | 93,04680 Kč | Parametric Equivalent |
| BC-5UK010F | Cinch Connectivity Solutions | 0 | 116-BC-5UK010F-ND | 105,95000 Kč | Parametric Equivalent |
| 45PATCH10BK | StarTech.com | 204 | 5214-45PATCH10BK-ND | 185,61000 Kč | Parametric Equivalent |
| AMJE0808-0300-BKB-24 | Assmann WSW Components | 74 | AE11280-ND | 133,06000 Kč | Parametric Equivalent |
| C501100010 | Belden Inc. | 12 | BEL26068-ND | 279,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,99230 Kč | 8 099,23 Kč |
| Unit Price without VAT: | 80,99230 Kč |
|---|---|
| Unit Price with VAT: | 98,00068 Kč |














