
M45PATCH10BK | |
|---|---|
DigiKey Part Number | 5214-M45PATCH10BK-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH10BK |
Description | 10FT BLACK CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 158,74500 Kč | 1 587,45 Kč |
| 25 | 148,80040 Kč | 3 720,01 Kč |
| 50 | 141,69460 Kč | 7 084,73 Kč |
| 100 | 134,93100 Kč | 13 493,10 Kč |
| 250 | 126,48692 Kč | 31 621,73 Kč |
| 500 | 120,45460 Kč | 60 227,30 Kč |
| 1 000 | 114,71144 Kč | 114 711,44 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |

