TRD524O-BLK-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 420,68000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 425,66000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 392,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 988,34000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 330,79000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 185,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 392,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 315,54000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 204
Unit Price: 185,61000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 80,99230 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 93,04680 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 74
Unit Price: 133,06000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 105,95000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 12
Unit Price: 279,46000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD524O-BLK-10F

DigiKey Part Number
5073-TRD524O-BLK-10F-ND
Manufacturer
Manufacturer Product Number
TRD524O-BLK-10F
Description
C5E UTP 22SLD 300V POE PTLC-CMR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD524HF-BLK-10FL-com05073-TRD524HF-BLK-10F-ND1 420,68000 KčParametric Equivalent
TRD815BLK-10L-com75073-TRD815BLK-10-ND425,66000 KčParametric Equivalent
TRD815CRBLK-10L-com05073-TRD815CRBLK-10-ND392,08000 KčParametric Equivalent
TRD855HFP-10L-com05073-TRD855HFP-10-ND988,34000 KčParametric Equivalent
TRD855HFT-10L-com05073-TRD855HFT-10-ND1 330,79000 KčParametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 034,64000 Kč1 034,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 034,64000 Kč
Unit Price with VAT:1 251,91440 Kč