Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD524HF-BLK-10F | |
|---|---|
DigiKey Part Number | 5073-TRD524HF-BLK-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD524HF-BLK-10F |
Description | C5E UTP 22STR 600V POE PTLC-CMX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524O-BLK-10F | L-com | 0 | 5073-TRD524O-BLK-10F-ND | 1 034,64000 Kč | Parametric Equivalent |
| TRD815BLK-10 | L-com | 7 | 5073-TRD815BLK-10-ND | 425,66000 Kč | Parametric Equivalent |
| TRD815CRBLK-10 | L-com | 0 | 5073-TRD815CRBLK-10-ND | 392,08000 Kč | Parametric Equivalent |
| TRD855HFP-10 | L-com | 0 | 5073-TRD855HFP-10-ND | 988,34000 Kč | Parametric Equivalent |
| TRD855HFT-10 | L-com | 0 | 5073-TRD855HFT-10-ND | 1 330,79000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,68000 Kč | 1 420,68 Kč |
| Unit Price without VAT: | 1 420,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,02280 Kč |














