
C501100010 | |
|---|---|
DigiKey Part Number | BEL26068-ND |
Manufacturer | |
Manufacturer Product Number | C501100010 |
Description | PATCHCORD BCAT5E CMR BLK 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,46000 Kč | 279,46 Kč |
| 10 | 237,56500 Kč | 2 375,65 Kč |
| 25 | 222,67840 Kč | 5 566,96 Kč |
| 50 | 212,05040 Kč | 10 602,52 Kč |
| 100 | 201,93130 Kč | 20 193,13 Kč |
| 250 | 189,29788 Kč | 47 324,47 Kč |
| 500 | 180,27118 Kč | 90 135,59 Kč |
| 1 000 | 171,67747 Kč | 171 677,47 Kč |
| Unit Price without VAT: | 279,46000 Kč |
|---|---|
| Unit Price with VAT: | 338,14660 Kč |

