
40-9725HG | |
---|---|
DigiKey Part Number | 116-40-9725HG-ND |
Manufacturer | |
Manufacturer Product Number | 40-9725HG |
Description | D-25 STD PLASTIC HOOD W/GROMMET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 38,61470 Kč | 3 861,47 Kč |
Unit Price without VAT: | 38,61470 Kč |
---|---|
Unit Price with VAT: | 46,72379 Kč |