



8630CH25UNCLF | |
---|---|
DigiKey Part Number | 8630CH25UNCLF-ND |
Manufacturer | |
Manufacturer Product Number | 8630CH25UNCLF |
Description | CNR ACC PLASTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8630CH25UNCLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
10 | 22,22600 Kč | 222,26 Kč |
25 | 20,83000 Kč | 520,75 Kč |
50 | 19,83440 Kč | 991,72 Kč |
100 | 18,88660 Kč | 1 888,66 Kč |
300 | 17,47637 Kč | 5 242,91 Kč |
500 | 16,85730 Kč | 8 428,65 Kč |
1 000 | 16,05243 Kč | 16 052,43 Kč |
2 500 | 15,04768 Kč | 37 619,20 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |