
40-9725H | |
|---|---|
DigiKey Part Number | 116-40-9725H-ND |
Manufacturer | |
Manufacturer Product Number | 40-9725H |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,04000 Kč | 140,40 Kč |
| 25 | 13,16040 Kč | 329,01 Kč |
| 50 | 12,53320 Kč | 626,66 Kč |
| 100 | 11,93110 Kč | 1 193,11 Kč |
| 250 | 11,18344 Kč | 2 795,86 Kč |
| 500 | 10,64920 Kč | 5 324,60 Kč |
| 1 000 | 10,14063 Kč | 10 140,63 Kč |
| 2 500 | 9,50568 Kč | 23 764,20 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |











