Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14229X | |
|---|---|
DigiKey Part Number | 165X14229X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14229X |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03329A | Amphenol CONEC | 352 | 626-1806-ND | 350,37000 Kč | Parametric Equivalent |
| 165X10159X | Amphenol CONEC | 1 910 | 626-1815-ND | 158,50000 Kč | Parametric Equivalent |
| 165X10159XE | Amphenol CONEC | 155 | 626-1189-ND | 196,67000 Kč | Parametric Equivalent |
| 165X10259X | Amphenol CONEC | 31 | 626-2160-ND | 236,29000 Kč | Parametric Equivalent |
| 165X13389X | Amphenol CONEC | 0 | 626-2210-ND | 226,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 172,26220 Kč | 8 613,11 Kč |
| Unit Price without VAT: | 172,26220 Kč |
|---|---|
| Unit Price with VAT: | 208,43726 Kč |






