
CT5 | |
---|---|
DigiKey Part Number | 1097-1060-ND |
Manufacturer | |
Manufacturer Product Number | CT5 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 698,53000 Kč | 2 698,53 Kč |
5 | 2 501,26600 Kč | 12 506,33 Kč |
10 | 2 420,90400 Kč | 24 209,04 Kč |
30 | 2 384,25733 Kč | 71 527,72 Kč |
Unit Price without VAT: | 2 698,53000 Kč |
---|---|
Unit Price with VAT: | 3 265,22130 Kč |