
CD3-3 | |
---|---|
DigiKey Part Number | CD3-3-ND |
Manufacturer | |
Manufacturer Product Number | CD3-3 |
Description | CRIMP DIE FOR CT5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.042", 0.068", 0.290", 0.344" | |
Compatible Tools | CT5 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1 517,71500 Kč | 15 177,15 Kč |
Unit Price without VAT: | 1 517,71500 Kč |
---|---|
Unit Price with VAT: | 1 836,43515 Kč |