CCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT

DigiKey Part Number
CCT-ND
Manufacturer
Manufacturer Product Number
CCT
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 266,88000 Kč1 266,88 Kč
101 045,95800 Kč10 459,58 Kč
30981,44033 Kč29 443,21 Kč
100930,21780 Kč93 021,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 266,88000 Kč
Unit Price with VAT:1 532,92480 Kč