CCT213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT213

DigiKey Part Number
CCT213-ND
Manufacturer
Manufacturer Product Number
CCT213
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 013,80000 Kč1 013,80 Kč
10831,67900 Kč8 316,79 Kč
30778,43100 Kč23 352,93 Kč
100736,16550 Kč73 616,55 Kč
250712,33352 Kč178 083,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 013,80000 Kč
Unit Price with VAT:1 226,69800 Kč