
GET-305-58596 | |
---|---|
DigiKey Part Number | 2329-GET-305-58596-ND |
Manufacturer | Triplett |
Manufacturer Product Number | GET-305-58596 |
Description | TOOL FOR BNC CRIMP-CRIMP CONNECT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF - BNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 687,18000 Kč | 687,18 Kč |
Unit Price without VAT: | 687,18000 Kč |
---|---|
Unit Price with VAT: | 831,48780 Kč |