Hand Crimper Tool Coaxial, RF - BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GET-301-UT

DigiKey Part Number
4958-GET-301-UT-ND
Manufacturer
Triplett
Manufacturer Product Number
GET-301-UT
Description
TOOL FOR CRIMP-ON BNC CONNECTORS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Retail Package
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial, RF - BNC
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 132,00000 Kč1 132,00 Kč
51 049,27000 Kč5 246,35 Kč
101 015,50500 Kč10 155,05 Kč
25972,56840 Kč24 314,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 132,00000 Kč
Unit Price with VAT:1 369,72000 Kč