
CD3-19 | |
---|---|
DigiKey Part Number | 1097-1056-ND |
Manufacturer | |
Manufacturer Product Number | CD3-19 |
Description | CRIMP DIE - CT5 1A-.178 1B-.255 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.178", 0.255" | |
Compatible Tools | CT3, CT4, CT4L, CT5 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 691,81000 Kč | 1 691,81 Kč |
5 | 1 568,12400 Kč | 7 840,62 Kč |
10 | 1 517,71500 Kč | 15 177,15 Kč |
30 | 1 461,22467 Kč | 43 836,74 Kč |
Unit Price without VAT: | 1 691,81000 Kč |
---|---|
Unit Price with VAT: | 2 047,09010 Kč |