



BJ77HS | |
|---|---|
DigiKey Part Number | 1097-1034-ND |
Manufacturer | |
Manufacturer Product Number | BJ77HS |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BJ77HS Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Hermetically Sealed, Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder Tag | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 098,10000 Kč | 5 098,10 Kč |
| 10 | 4 333,96600 Kč | 43 339,66 Kč |
| 30 | 4 011,12200 Kč | 120 333,66 Kč |
| 50 | 3 904,66200 Kč | 195 233,10 Kč |
| Unit Price without VAT: | 5 098,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 168,70100 Kč |







