
RFI75-15-D3 | |
|---|---|
DigiKey Part Number | RFI75-15-D3-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-15-D3 |
Description | CONN CAP COVER DUST FOR TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRB Bulkhead Jacks | |
Body Material | - | |
Body Finish | Nickel | |
Features | Lanyard, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 984,47000 Kč | 9 844,70 Kč |
| Unit Price without VAT: | 984,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,20870 Kč |















