
BJ71 | |
|---|---|
DigiKey Part Number | 1097-1021-ND |
Manufacturer | |
Manufacturer Product Number | BJ71 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | BJ71 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation, Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,96000 Kč | 865,96 Kč |
| 10 | 736,04300 Kč | 7 360,43 Kč |
| 30 | 681,16100 Kč | 20 434,83 Kč |
| 50 | 657,06940 Kč | 32 853,47 Kč |
| 100 | 625,73410 Kč | 62 573,41 Kč |
| 250 | 586,60852 Kč | 146 652,13 Kč |
| Unit Price without VAT: | 865,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,81160 Kč |







