
RFI75-4-D3 | |
|---|---|
DigiKey Part Number | 1097-1348-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-4-D3 |
Description | CONN CAP COVER DUST FOR TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Bulkhead Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products TRB Bulkhead Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Finish Nickel |
Packaging Bulk | Features Chain, Three Lug |
Part Status Active | Color Silver |
Connector Style TRB | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,26000 Kč | 640,26 Kč |
| 10 | 544,12000 Kč | 5 441,20 Kč |
| 30 | 503,52833 Kč | 15 105,85 Kč |
| 50 | 485,71200 Kč | 24 285,60 Kč |
| 100 | 462,54790 Kč | 46 254,79 Kč |
| 250 | 433,62256 Kč | 108 405,64 Kč |
| 500 | 412,95642 Kč | 206 478,21 Kč |
| Unit Price without VAT: | 640,26000 Kč |
|---|---|
| Unit Price with VAT: | 774,71460 Kč |















