
RFI75-2-D2 | |
|---|---|
DigiKey Part Number | 1097-1346-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-2-D2 |
Description | CONN CAP COVER DUST FOR TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Bulkhead Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products TRB Bulkhead Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Finish Nickel |
Packaging Bulk | Features Chain, Three Lug |
Part Status Active | Color Silver |
Connector Style TRB | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,40000 Kč | 575,40 Kč |
| 10 | 488,99900 Kč | 4 889,99 Kč |
| 30 | 452,52267 Kč | 13 575,68 Kč |
| 50 | 436,51400 Kč | 21 825,70 Kč |
| 100 | 415,69180 Kč | 41 569,18 Kč |
| 250 | 389,69420 Kč | 97 423,55 Kč |
| 500 | 371,12112 Kč | 185 560,56 Kč |
| Unit Price without VAT: | 575,40000 Kč |
|---|---|
| Unit Price with VAT: | 696,23400 Kč |















