
BJ77TL | |
|---|---|
DigiKey Part Number | 1097-1035-ND |
Manufacturer | |
Manufacturer Product Number | BJ77TL |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,97000 Kč | 899,97 Kč |
| 10 | 764,93600 Kč | 7 649,36 Kč |
| 30 | 707,89167 Kč | 21 236,75 Kč |
| 50 | 682,85080 Kč | 34 142,54 Kč |
| 100 | 650,28710 Kč | 65 028,71 Kč |
| 250 | 609,62904 Kč | 152 407,26 Kč |
| Unit Price without VAT: | 899,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,96370 Kč |





