
1IC03621112311 | |
|---|---|
DigiKey Part Number | 2150-1IC03621112311-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03621112311 |
Description | AD01 2P FEMALE CONNECTOR CABLE A |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 204,98200 Kč | 2 049,82 Kč |
| 25 | 192,13160 Kč | 4 803,29 Kč |
| 50 | 182,95980 Kč | 9 147,99 Kč |
| 100 | 176,55960 Kč | 17 655,96 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |











