
1IC03621112310 | |
|---|---|
DigiKey Part Number | 2150-1IC03621112310-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03621112310 |
Description | AD01 2P MALE CONNECTOR CABLE ASS |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 188,43600 Kč | 1 884,36 Kč |
| 25 | 176,62680 Kč | 4 415,67 Kč |
| 50 | 168,19820 Kč | 8 409,91 Kč |
| 100 | 161,03790 Kč | 16 103,79 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |







