
1IC03621112301 | |
|---|---|
DigiKey Part Number | 2150-1IC03621112301-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03621112301 |
Description | CBL ASSY PLUG TO CBL 8POS 1M |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,10000 Kč | 772,10 Kč |
| 10 | 656,16700 Kč | 6 561,67 Kč |
| 25 | 615,08200 Kč | 15 377,05 Kč |
| Unit Price without VAT: | 772,10000 Kč |
|---|---|
| Unit Price with VAT: | 934,24100 Kč |










