13205556-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13205556-01

DigiKey Part Number
2150-13205556-01-ND
Manufacturer
Manufacturer Product Number
13205556-01
Description
RC03 2+5P FEMALE PANEL MOUNT
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chogori Technologies Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket; Male Pin
Number of Positions
7
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
Mounting Flange
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,08000 Kč186,08 Kč
10158,14900 Kč1 581,49 Kč
25148,22560 Kč3 705,64 Kč
50141,15280 Kč7 057,64 Kč
100134,41270 Kč13 441,27 Kč
250126,00108 Kč31 500,27 Kč
500119,99174 Kč59 995,87 Kč
Unit Price without VAT:186,08000 Kč
Unit Price with VAT:225,15680 Kč