
1IC03621112303 | |
|---|---|
DigiKey Part Number | 2150-1IC03621112303-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03621112303 |
Description | RC03 2+5P MALE PLUG CABLE ASSEMB |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 7 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,21000 Kč | 389,21 Kč |
| 10 | 330,75900 Kč | 3 307,59 Kč |
| 25 | 310,04120 Kč | 7 751,03 Kč |
| 50 | 295,24300 Kč | 14 762,15 Kč |
| 200 | 267,74970 Kč | 53 549,94 Kč |
| 400 | 254,98393 Kč | 101 993,57 Kč |
| Unit Price without VAT: | 389,21000 Kč |
|---|---|
| Unit Price with VAT: | 470,94410 Kč |


