
SGF991-30CC | |
---|---|
DigiKey Part Number | 315-SGF991-30CC-ND |
Manufacturer | |
Manufacturer Product Number | SGF991-30CC |
Description | STAINED GLASS SOLDERING TACKY FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Lead Free, Water-Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Lead Free, Water-Soluble | |
Form | Syringe, 1.05 oz (30g), 30cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 451,18000 Kč | 451,18 Kč |
5 | 388,77200 Kč | 1 943,86 Kč |
10 | 364,67100 Kč | 3 646,71 Kč |
25 | 335,03800 Kč | 8 375,95 Kč |
50 | 314,21220 Kč | 15 710,61 Kč |
100 | 294,64240 Kč | 29 464,24 Kč |
500 | 253,61358 Kč | 126 806,79 Kč |
Unit Price without VAT: | 451,18000 Kč |
---|---|
Unit Price with VAT: | 545,92780 Kč |