
A2E170-AF23-02 | |
---|---|
DigiKey Part Number | 381-3370-ND |
Manufacturer | |
Manufacturer Product Number | A2E170-AF23-02 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 170mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 170mm Dia | |
Width | 65.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 53.0W | |
RPM | 3150 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | 140°F (60°C) | |
Approval Agency | CE, EAC | |
Current Rating (Amps) | 0.230A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 233,70000 Kč | 4 233,70 Kč |
10 | 3 912,39500 Kč | 39 123,95 Kč |
Unit Price without VAT: | 4 233,70000 Kč |
---|---|
Unit Price with VAT: | 5 122,77700 Kč |