


MT25QL01GBBB1EW9-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL01GBBB1EW9-0SITTR-ND - Tape & Reel (TR) 557-MT25QL01GBBB1EW9-0SITTRCT-ND - Cut Tape (CT) 557-MT25QL01GBBB1EW9-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB1EW9-0SIT TR |
Description | IC FLASH 1GBIT SPI 133MHZ 8WPDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,49000 Kč | 270,49 Kč |
| 10 | 251,14800 Kč | 2 511,48 Kč |
| 25 | 243,37160 Kč | 6 084,29 Kč |
| 50 | 237,51140 Kč | 11 875,57 Kč |
| 100 | 231,68890 Kč | 23 168,89 Kč |
| 250 | 224,08988 Kč | 56 022,47 Kč |
| 500 | 218,43754 Kč | 109 218,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 202,15057 Kč | 808 602,28 Kč |
| Unit Price without VAT: | 270,49000 Kč |
|---|---|
| Unit Price with VAT: | 327,29290 Kč |









