Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 0.53 oz (15g), 5cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191SNL15T5

DigiKey Part Number
315-NC191SNL15T5-ND
Manufacturer
Manufacturer Product Number
NC191SNL15T5
Description
SMOOTH FLOW LEAD-FREE SOLDER PAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 0.53 oz (15g), 5cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
422 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
5
Process
Lead Free
Form
Syringe, 0.53 oz (15g), 5cc
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,92000 Kč355,92 Kč
Manufacturers Standard Package
Unit Price without VAT:355,92000 Kč
Unit Price with VAT:430,66320 Kč