Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291AXT5

DigiKey Part Number
SMD291AXT5-ND
Manufacturer
Manufacturer Product Number
SMD291AXT5
Description
SOLDER PASTE NO CLEAN 63SN/37PB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
5
Process
Leaded
Form
Syringe, 0.53 oz (15g), 5cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,75000 Kč461,75 Kč
Manufacturers Standard Package
Unit Price without VAT:461,75000 Kč
Unit Price with VAT:558,71750 Kč