Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291AXT4

DigiKey Part Number
SMD291AXT4-ND
Manufacturer
Manufacturer Product Number
SMD291AXT4
Description
SOLDER PASTE NO CLEAN 63SN/37PB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mesh Type
4
Manufacturer
Chip Quik Inc.
Process
Leaded
Series
Form
Syringe, 0.53 oz (15g), 5cc
Packaging
Bulk
Shelf Life
12 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Composition
Sn63Pb37 (63/37)
Digi-Key Storage
Refrigerated
Melting Point
361°F (183°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Flux Type
No-Clean
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,19000 Kč375,19 Kč
Manufacturers Standard Package
Unit Price without VAT:375,19000 Kč
Unit Price with VAT:453,97990 Kč