No-Clean Solder Paste Bi57Sn42Ag1 (57/42/1) Syringe, 0.53 oz (15g), 5cc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191LTA15

DigiKey Part Number
315-NC191LTA15-ND
Manufacturer
Manufacturer Product Number
NC191LTA15
Description
SMOOTH FLOW LOW TEMP SOLDER PAST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
No-Clean Solder Paste Bi57Sn42Ag1 (57/42/1) Syringe, 0.53 oz (15g), 5cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Bi57Sn42Ag1 (57/42/1)
Diameter
-
Melting Point
279°F (137°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
-
Form
Syringe, 0.53 oz (15g), 5cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč