Lead Free No-Clean, Water Soluble
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM4.5-ULTRA-NL

DigiKey Part Number
315-REM4.5-ULTRA-NL-ND
Manufacturer
Manufacturer Product Number
REM4.5-ULTRA-NL
Description
ULTRA LOW TEMP FLUX CORED CHIP R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Composition
-
Diameter
-
Melting Point
144°F (62°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1797,92000 Kč797,92 Kč
Manufacturers Standard Package
Unit Price without VAT:797,92000 Kč
Unit Price with VAT:965,48320 Kč