
ESD-FOAM-PINK-18X12X0.5 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-PINK-18X12X0.5-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-PINK-18X12X0.5 |
Description | PINK ESD FOAM, LEAD INSERTION GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 12.00" W x 24.00" L (304.80mm x 609.60mm) X 0.500" (12.70mm) Polyethylene Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 12.00" W x 24.00" L (304.80mm x 609.60mm) | |
Thickness | 0.500" (12.70mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 140,54000 Kč | 1 405,40 Kč |
| 25 | 133,93360 Kč | 3 348,34 Kč |
| 50 | 129,58280 Kč | 6 479,14 Kč |
| 100 | 125,70240 Kč | 12 570,24 Kč |
| 250 | 121,18280 Kč | 30 295,70 Kč |
| 500 | 118,15658 Kč | 59 078,29 Kč |
| 1 000 | 115,42244 Kč | 115 422,44 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |










