
ESD-FOAM-PINK-12X9X0.125 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-PINK-12X9X0.125-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-PINK-12X9X0.125 |
Description | PINK ESD FOAM, LEAD INSERTION GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 9.00" W x 12.00" L (228.60mm x 304.80mm) X 0.125" (3.18mm) Polyethylene Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 9.00" W x 12.00" L (228.60mm x 304.80mm) | |
Thickness | 0.125" (3.18mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |



