New at DigiKey
Foam 12.00" W x 18.00" L (304.8mm x 457.2mm) X 0.250" (6.35mm) Polyethylene Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FOAM-PINK-18X12X0.25

DigiKey Part Number
315-ESD-FOAM-PINK-18X12X0.25-ND
Manufacturer
Manufacturer Product Number
ESD-FOAM-PINK-18X12X0.25
Description
PINK ESD FOAM, LEAD INSERTION GR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Foam 12.00" W x 18.00" L (304.8mm x 457.2mm) X 0.250" (6.35mm) Polyethylene Pink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
12.00" W x 18.00" L (304.8mm x 457.2mm)
Thickness
0.250" (6.35mm)
Density
-
Material
Polyethylene
Material Flammability Rating
-
Color
Pink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč