
ESD-FOAM-BLACK-18X12X0.25 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-BLACK-18X12X0.25-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-BLACK-18X12X0.25 |
Description | BLACK ESD FOAM, LEAD INSERTION G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 12.00" W x 18.00" L (304.8mm x 457.2mm) X 0.250" (6.35mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 12.00" W x 18.00" L (304.8mm x 457.2mm) | |
Thickness | 0.250" (6.35mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 203,80700 Kč | 2 038,07 Kč |
| 25 | 195,00440 Kč | 4 875,11 Kč |
| 50 | 189,16680 Kč | 9 458,34 Kč |
| 100 | 183,93620 Kč | 18 393,62 Kč |
| 250 | 177,81612 Kč | 44 454,03 Kč |
| 500 | 173,70386 Kč | 86 851,93 Kč |
| 1 000 | 169,97671 Kč | 169 976,71 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |








