
ESD-FOAM-BLACK-24X18X0.125 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-BLACK-24X18X0.125-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-BLACK-24X18X0.125 |
Description | BLACK ESD FOAM, LEAD INSERTION G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 18.00" W x 24.00" L (457.2mm x 609.6mm) X 0.125" (3.18mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 18.00" W x 24.00" L (457.2mm x 609.6mm) | |
Thickness | 0.125" (3.18mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |



