
ESD-FOAM-BLACK-24X18X0.25 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-BLACK-24X18X0.25-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-BLACK-24X18X0.25 |
Description | BLACK ESD FOAM, LEAD INSERTION G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 18.00" W x 24.00" L (457.2mm x 609.6mm) X 0.250" (6.35mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 18.00" W x 24.00" L (457.2mm x 609.6mm) | |
Thickness | 0.250" (6.35mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 346,59300 Kč | 3 465,93 Kč |
| 25 | 333,22160 Kč | 8 330,54 Kč |
| 50 | 324,31000 Kč | 16 215,50 Kč |
| 100 | 316,28030 Kč | 31 628,03 Kč |
| 250 | 306,83452 Kč | 76 708,63 Kč |
| 500 | 300,45660 Kč | 150 228,30 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |




