
ESD-FOAM-PINK-12X9X0.5 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-PINK-12X9X0.5-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-PINK-12X9X0.5 |
Description | PINK ESD FOAM, LEAD INSERTION GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 9.00" W x 12.00" L (228.60mm x 304.80mm) X 0.500" (12.70mm) Polyethylene Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 9.00" W x 12.00" L (228.60mm x 304.80mm) | |
Thickness | 0.500" (12.70mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,97500 Kč | 1 189,75 Kč |
| 25 | 113,16240 Kč | 2 829,06 Kč |
| 50 | 109,35340 Kč | 5 467,67 Kč |
| 100 | 105,95800 Kč | 10 595,80 Kč |
| 250 | 102,00828 Kč | 25 502,07 Kč |
| 500 | 99,37052 Kč | 49 685,26 Kč |
| 1 000 | 96,99039 Kč | 96 990,39 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |




