
ESD-FOAM-PINK-24X18X0.5 | |
|---|---|
DigiKey Part Number | 315-ESD-FOAM-PINK-24X18X0.5-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FOAM-PINK-24X18X0.5 |
Description | PINK ESD FOAM, LEAD INSERTION GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 18.00" W x 24.00" L (457.2mm x 609.6mm) X 0.500" (12.70mm) Polyethylene Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 18.00" W x 24.00" L (457.2mm x 609.6mm) | |
Thickness | 0.500" (12.70mm) | |
Density | - | |
Material | Polyethylene | |
Material Flammability Rating | - | |
Color | Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 182,91400 Kč | 1 829,14 Kč |
| 25 | 174,81240 Kč | 4 370,31 Kč |
| 50 | 169,45800 Kč | 8 472,90 Kč |
| 100 | 164,66420 Kč | 16 466,42 Kč |
| 250 | 159,06068 Kč | 39 765,17 Kč |
| 500 | 155,29994 Kč | 77 649,97 Kč |
| 1 000 | 151,89428 Kč | 151 894,28 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |







