470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK350ARA471MJA0G

DigiKey Part Number
565-HHXK350ARA471MJA0GTR-ND - Tape & Reel (TR)
565-HHXK350ARA471MJA0GCT-ND - Cut Tape (CT)
565-HHXK350ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK350ARA471MJA0G
Description
CAP ALUM POLY HYB 470UF 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXK350GRA471MJA0GChemi-Con14565-HHXK350GRA471MJA0GCT-ND1,35000 KčParametric Equivalent
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,96000 Kč42,96 Kč
1028,17600 Kč281,76 Kč
5021,99000 Kč1 099,50 Kč
10020,03800 Kč2 003,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,67730 Kč8 338,65 Kč
1 00015,61952 Kč15 619,52 Kč
1 50015,08589 Kč22 628,83 Kč
2 50014,49124 Kč36 228,10 Kč
3 50014,14164 Kč49 495,74 Kč
5 00013,80405 Kč69 020,25 Kč
Manufacturers Standard Package
Unit Price without VAT:42,96000 Kč
Unit Price with VAT:51,98160 Kč