
A786MW477M1VLAS010 | |
|---|---|
DigiKey Part Number | 399-A786MW477M1VLAS010TR-ND - Tape & Reel (TR) 399-A786MW477M1VLAS010CT-ND - Cut Tape (CT) 399-A786MW477M1VLAS010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MW477M1VLAS010 |
Description | CAP ALU HYBRID 135C 35V 470F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2.24 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
Operating Temperature -55°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PHV470M10X16.5 | Rubycon | 550 | 1189-35PHV470M10X16.5CT-ND | 68,41000 Kč | Parametric Equivalent |
| EEH-ZU1V471P | Panasonic Industry | 3 772 | 10-EEH-ZU1V471PCT-ND | 64,23000 Kč | Parametric Equivalent |
| HHXF350GRA471MJH0G | Chemi-Con | 400 | 565-HHXF350GRA471MJH0GCT-ND | 57,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 50 | 14,79080 Kč | 739,54 Kč |
| 100 | 13,38510 Kč | 1 338,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,88096 Kč | 2 970,24 Kč |
| 500 | 10,96290 Kč | 5 481,45 Kč |
| 750 | 10,49949 Kč | 7 874,62 Kč |
| 1 250 | 9,98278 Kč | 12 478,48 Kč |
| 1 750 | 9,67898 Kč | 16 938,22 Kč |
| 2 500 | 9,38548 Kč | 23 463,70 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




