
APD1012471M035R | |
|---|---|
DigiKey Part Number | 478-APD1012471M035RTR-ND - Tape & Reel (TR) 478-APD1012471M035RCT-ND - Cut Tape (CT) 478-APD1012471M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD1012471M035R |
Description | CAP ALUM POLY 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 50 | 13,75780 Kč | 687,89 Kč |
| 100 | 12,43080 Kč | 1 243,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,40870 Kč | 4 163,48 Kč |
| 800 | 9,64570 Kč | 7 716,56 Kč |
| 1 200 | 9,26047 Kč | 11 112,56 Kč |
| 2 000 | 8,83092 Kč | 17 661,84 Kč |
| 2 800 | 8,57851 Kč | 24 019,83 Kč |
| 4 000 | 8,33458 Kč | 33 338,32 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











